What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS7F1A1NAL2

Proximity Sensor Inductive NO NPN 5mm 12V to 24V
$ 88.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS7F1A1NAL2.

IHS

Datasheet5 pages3 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.89%

CAD Models

Download Telemecanique XS7F1A1NAL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XS7F1A1NAL2 provided by its distributors.

Proximity Sensor Inductive NO NPN 5mm 12V to 24V
inductive sensor XS7 15x32x8 - PBT - Sn5mm - 12..24VDC - cable 2m
Schneider PROXIMITY SENSOR SZ F DC NPN XS7
Inductive Sensor, 0mm Min, 4mm Max, Rectangular
Ind Sensor Flat 15x32x8 NO NPN 12-24V 2m
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS7F1A1NAL2
Inductive sensor XS7 15x32x8-PBT-Sn5
Telemecanique Sensors XS7F1A1NAL2 近接センサ
RS APAC
Inductive Proximity Sensor, Npn, 24V; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:70°C; Supply Voltage Min:12Vdc; Supply Voltage Max:24Vdc; Sensor Output Type:3-Wire, Npn, No; Sensor Case/Package:Module Rohs Compliant: Yes |Telemecanique Sensors XS7F1A1NAL2

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS7 F1A1NAL2