What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS630B4MAL2

inductive sensor XS6 M30 - L63mm - brass - Sn22mm - 24..240VAC/DC - cable 2m
$ 119.81

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS630B4MAL2.

element14 APAC

Datasheet5 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Telemecanique XS630B4MAL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS630B4MAL2 provided by its distributors.

inductive sensor XS6 M30 - L63mm - brass - Sn22mm - 24..240VAC/DC - cable 2m
Proximity Sensor Inductive NO 2.2cm 24V to 240V
TELEMECANIQUE SENSORS XS630B4MAL2 Inductive sensor XS6 M30-L63mm-brass
Inductive Proximity Sensor, 22Mm, 240V; Product Range:Xs Series; Sensing Range Max:22Mm; Supply Voltage Dc Max:240V; Supply Voltage Dc Min:24V; Thread Size - Metric:M30 X 1.5 Rohs Compliant: Yes |Telemecanique Sensors XS630B4MAL2
Sensing Distance Max. mm = 22 / Inductive Sensor Output Type = Make Contact (NO) / Switching Frequency Hz = 300 / Housing Material = Metal / Series = XS6 / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 264 / Termination Type = Cable, 2 m / Mounting Type = Non Flush Mount / Protection Rating = IP68 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M30 / Length mm = 66
Square D (Schneider Electric) XS630B4MAL2 XS Proximity Sensor. Telemecanique OsiSense® XS Proximity Sensor, Fixed Cylindrical Probe, Series: XS6, Inductive Sensing Method, 0.87 in Sensing Distance, Discrete Output, 1NO, 24 to 240 VAC/VDC, 0.8 mA, 25/300 Hz, M30 2 m Cable, 2.48 in L, IP68/IP69K Enclosure, -13 to 158 deg F, Non-Flush Mount, Brass, Environmental Conditions: -40 to 185 deg F Storage Temperature, 25 gn Amplitude= /- 2 mm Vibration Resistance, 50 gn Shock Resistance. Additional Description: SQD -XS630B4MAL2 PROXIMITY SENSOR 30MM AC/DC XS6 XS6. Catalog Description: Inductive proximity sensors XS, inductive sensor XS6 M30, L66mm, brass, Sn22mm, 24...240VAC/DC, cable 2 m.

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC