What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS630B1PBL2

Cylindrical, Inductive Proximity Sensor, 30 mm Dia., Brass, 2 m, Bare Wire, 3 Wires, Shielded
$ 106.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS630B1PBL2.

IHS

Datasheet5 pages3 years ago

Newark

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+47.76%

CAD Models

Download Telemecanique XS630B1PBL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Introduction Date2021-08-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XS630B1PBL2 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 30 mm Dia., Brass, 2 m, Bare Wire, 3 Wires, Shielded
inductive sensor XS6 M30 - L62mm - brass - Sn15mm - 12..48VDC - cable 2m
Proximity Sensor Inductive NC PNP 1.5cm 12V to 24VDC
INDUCTIVE PROXIMITY SENSOR 30MM 12-48 VDC, SS, 1 NC, PNP, 15MM, CABLE | Telemecanique Sensors XS630B1PBL2
INDUCTIVE PROXIMITY SENSOR, 15mm, 48VDC; Sensing Range Max:15mm; Thread Size - Metric:M30 x 1.5; Sensor Output:PNP; Supply Voltage DC Min:12V;
INDUCTIVE PROXIMITY SENSOR, 8MM TO 15MM, 12VDC TO 48VDC; Sensor Input:Inductive; Sensing Range:8mm to 15mm; Supply Voltage Range DC:12V to 48V
Sensing Distance Max. mm = 15 / Inductive Sensor Output Type = PNP / Switching Frequency Hz = 500 / Current Consumption mA = 10 / Housing Material = Metal / Series = XS6 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 58 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP68 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M30 / Length mm = 62

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC