What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS630B1NAL10

Proximity Sensor Inductive NO NPN 1.5cm 12V to 48VDC
$ 127.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS630B1NAL10.

Electro Sonic

Datasheet2 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Telemecanique XS630B1NAL10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS630B1NAL10 provided by its distributors.

Proximity Sensor Inductive NO NPN 1.5cm 12V to 48VDC
INDUCTIVE SENSOR XS6 M30, L62MM, BRASS, SN15MM, 12 TO 48VDC, CABLE 10M
Proximity switch, built-in mounting M30, 1 Form A (N/O), 200 mA, Detection range 15 mm, XS630B1NAL10
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS630B1NAL10
INDUCTIVE PROXIMITY SENSORS XS,
PROXIMITY SENSORS 30MM NPN XS6

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC