What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS618B1PBL2

Proximity Sensor Inductive NC PNP 8mm 12V to 48V
$ 98.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS618B1PBL2.

Newark

Datasheet6 pages9 years ago
Datasheet142 pages15 years ago

Farnell

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+113%

CAD Models

Download Telemecanique XS618B1PBL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS618B1PBL2 provided by its distributors.

Proximity Sensor Inductive NC PNP 8mm 12V to 48V
inductive sensor XS6 M18 - L62mm - brass - Sn8mm - 12..48VDC - cable 2m
Inductive Sensor, 8Mm, 12-48Vdc; Sensing Range Max:8Mm; Thread Size - Metric:M18; Sensor Output:Pnp; Supply Voltage Dc Min:12V; Supply Voltage Dc Max:48V; Product Range:Osisense Xs Series; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Schneider Electric XS618B1PBL2
Sensing Distance Max. mm = 8 / Inductive Sensor Output Type = PNP / Switching Frequency kHz = 1 / Current Consumption mA = 10 / Housing Material = Metal / Series = XS6 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 58 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP68 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M18 / Length mm = 62

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC