What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS618B1PBL10EX

Inductive Proximity Sensor, Hazardous Area Dust Sensor, M18 SN8MM Sensor
$ 120.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS618B1PBL10EX.

IHS

Datasheet5 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Telemecanique XS618B1PBL10EX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XS618B1PBL10EX provided by its distributors.

INDUCTIVE PROXIMITY SENSOR, HAZARDOUS AREA DUST SENSOR, M18 SN8MM SENSOR
Inductive Sensor, 4mm Min, 8mm Max, Cylindrical, Flush Mount
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NC, 12 → 48 V dc
PROXIMITY SENSOR 18MM DC PNP XS6
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS618B1PBL10EX
Telemecanique Sensors XS618B1PBL10EX
RS APAC
Inductive Proximity Sensor, 8Mm, 48V; Product Range:Xs Series; Sensing Range Max:8Mm; Sensor Output Type:Pnp; Supply Voltage Dc Max:48V; Supply Voltage Dc Min:12V; Thread Size - Metric:M18 Rohs Compliant: Yes |Telemecanique Sensors XS618B1PBL10EX

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC