What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS618B1PAL01C

3 Wire PNP Inductive Sensor Remote Din C | Telemecanique Sensors XS618B1PAL01C
$ 153.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS618B1PAL01C.

element14 APAC

Datasheet5 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XS618B1PAL01C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS618B1PAL01C provided by its distributors.

3 WIRE PNP INDUCTIVE SENSOR REMOTE DIN C | Telemecanique Sensors XS618B1PAL01C
inductive sensor XS6 M18 - L62mm - brass - Sn8mm - 12..48VDC - DIN 0.15m
INDUCTIVE PROXIMITY SENSOR, 8MM, 48VDC; Sensing Range Max:8mm; Thread Size - Metric:M18 x 1; Sensor Output:PNP-NO; Supply Voltage DC Min:12V; Supply Voltage DC Max:48V; Product Range:OsiSense XS Series; SVHC:No SVHC (15-
Inductive Proximity Sensor, Pnp-No, 48V; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:70°C; Supply Voltage Min:12Vdc; Supply Voltage Max:48Vdc; Sensor Output Type:3-Wire, Pnp, No; Sensor Terminals:Connector Rohs Compliant: Yes |Telemecanique Sensors XS618B1PAL01C

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC