What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS612B4PAM12

Cylindrical, Inductive Proximity Sensor, 17 mm Dia., Brass, M12, 3 Wires, Shielded
$ 76.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS612B4PAM12.

element14 APAC

Datasheet142 pages15 years ago

Farnell

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.67%

CAD Models

Download Telemecanique XS612B4PAM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS612B4PAM12 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 17 mm Dia., Brass, M12, 3 Wires, Shielded
Proximity Sensor Inductive NO PNP 7mm 12V to 48VDC
INDUCTIVE SENSOR, M12, 7MM RANGE, NON FLUSH, PNP, NO, M12 4PIN CONNECTOR, 3 WIRE DC
Inductive Sensor, Pnp/Spst-No, 7Mm, M12; Product Range:Xs Series; Sensing Range Max:7Mm; Sensor Output Type:Pnp/Spst-No; Supply Voltage Dc Max:48V; Supply Voltage Dc Min:12V; Thread Size - Metric:M12 Rohs Compliant: Yes |Telemecanique Sensors XS612B4PAM12
Sensing Distance Max. mm = 7 / Inductive Sensor Output Type = PNP / Switching Frequency kHz = 2.5 / Current Consumption mA = 10 / Housing Material = Metal / Series = XS6 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 58 / Termination Type = Connector, M12 / Mounting Type = Non Flush Mount / Protection Rating = IP67 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M12 / Length mm = 66

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC