What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS612B4PAL2

Proximity Sensor Inductive NO PNP 7mm 12V to 48V
$ 82.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS612B4PAL2.

element14 APAC

Datasheet5 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.68%

CAD Models

Download Telemecanique XS612B4PAL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS612B4PAL2 provided by its distributors.

Proximity Sensor Inductive NO PNP 7mm 12V to 48V
inductive sensor XS6 M12 - L55mm - brass - Sn7mm - 12..48VDC - cable 2m
Inductive Proximity Sensor, Pnp, 48V; Product Range:Xs Series; Sensing Range Max:7Mm; Sensor Output Type:Pnp; Supply Voltage Dc Max:48V; Supply Voltage Dc Min:12V; Thread Size - Metric:M12 X 1 Rohs Compliant: Yes |Telemecanique Sensors XS612B4PAL2
Sensing Distance Max. mm = 7 / Inductive Sensor Output Type = PNP / Switching Frequency kHz = 2.5 / Current Consumption mA = 10 / Housing Material = Metal / Series = XS6 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 58 / Termination Type = Cable, 2 m / Mounting Type = Non Flush Mount / Protection Rating = IP68 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M12 / Length mm = 54

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC