What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS612B3DBM12

inductive sensor XS6 M12 - L50mm - brass - Sn4mm - 12..24VDC - M12
$ 182.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS612B3DBM12.

Burklin Elektronik

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Telemecanique XS612B3DBM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS612B3DBM12 provided by its distributors.

inductive sensor XS6 M12 - L50mm - brass - Sn4mm - 12..24VDC - M12
TELEMECANIQUE SENSORS XS612B3DBM12 Inductive Sensor 36Vdc 200Ma Xs
Proximity Sensor Inductive NC 4mm 12V to 24V
Proximity switch, built-in mounting M12, 1 Form B (N/C), 100 mA, Detection range 4 mm, XS612B3DBM12
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS612B3DBM12
INDUCTIVE PROXIMITY SENSOR, 4MM, 24V; Sensing Range Max:4mm; Thread Size - Metric:M12 x 1; Sensor Output:-; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XS Series RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC