What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS612B2PAL01M12

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, 0.15 m, M12, 3 Wires, Shielded
$ 127.08

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS612B2PAL01M12.

Newark

Datasheet5 pages0 years ago
Datasheet44 pages36 years ago
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

TME

Inventory History

3 month trend:
-50.00%

CAD Models

Download Telemecanique XS612B2PAL01M12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

INDUCTIVE PROXIMITY SENSOR, M18 UNSH, NPB, 16MM, PNP, NO, M12, E2A SERIES
Omron Automation E2A-M30KN20-M1-B1 Proximity Sensor, M30 UNSH,NPB,20MM,PNP,NO,M12
Proximity Sensor 2 mm 10-32V DC 3-Wire DC Stainless Steel M12x1 4-pin 8 mm

Descriptions

Descriptions of Telemecanique XS612B2PAL01M12 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, 0.15 m, M12, 3 Wires, Shielded
PNP BARRELINDUCTIVE PROXIMITY SENSOR, M12X1,5 MM DETECTION RANGE,12 TO 24VDC, IP67
Inductive sensor [Schneider Electric] XS612B2PAL01M12 Inductive sensor 3389110147933
Proximity Sensor Inductive NO PNP 5mm 12V to 24V
inductive sensor XS6 M12 - L55mm - brass - Sn5mm - 12..24VDC - M12 0.15m
INDUCTIVE PROXIMITY SENSOR, 5MM, 24VDC; Sensing Range Max:5mm; Thread Size - Metric:M12; Sensor Output:PNP-NO; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XS Series; SVHC:No SVHC (15-Jan-

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS612B2PAL01M12.