What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS612B1MBL2

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Shielded
$ 90.325

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS612B1MBL2.

Newark

Datasheet5 pages0 years ago

Farnell

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+7.40%

CAD Models

Download Telemecanique XS612B1MBL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Omron Automation E2A-M18KN16-WP-B1 2M Proximity Sensor, M18 UNSH,NPB,16MM,PNP,NO,2M CAB

Descriptions

Descriptions of Telemecanique XS612B1MBL2 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Shielded
INDUCTIVE PROXIMITY SENSOR,12MM, CYLINDRICAL,4MM, NC, M12 FLUSH,24-240 VAC/VDC
inductive sensor XS6 M12 - L53mm - brass - Sn4mm - 24..240VAC/DC - cable 2m
INDUCTIVE PROXIMITY SENSOR, 2MM TO 4MM, 24V TO 240V; Sensor Input:Inductive; Sensing Range:2.5mm to 4mm; Supply Voltage Range DC:24V to 240V; Supply Voltage Range AC:24V to 240V; Sensing Range:2.5mm to 4mm
Sensing Distance Max. mm = 4 / Inductive Sensor Output Type = Break Contact (NC) / Switching Frequency kHz = 1 / Housing Material = Metal / Series = XS6 / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 264 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP68 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M12 / Length mm = 54

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC