What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS612B1MAL5

inductive sensor XS6 M12 - L53mm - brass - Sn4mm - 24..240VAC/DC - cable 5m
$ 95.395

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS612B1MAL5.

Electro Sonic

Datasheet2 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-13.62%

CAD Models

Download Telemecanique XS612B1MAL5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS612B1MAL5 provided by its distributors.

inductive sensor XS6 M12 - L53mm - brass - Sn4mm - 24..240VAC/DC - cable 5m
Proximity Sensor Inductive NO 4mm 24V to 240V
Schneider PROXIMITY SENSOR 12MM AC/DC XS6
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NC, 20 → 264 V
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS612B1MAL5
INDUCTIVE SENSOR, 4MM, SPST-NO, 264V
INDUCTIVE SENSOR M12 4MM SENSING
INDUCTIVE PROXIMITY SENSORS XS,
Sensing Distance Max. mm = 4 / Inductive Sensor Output Type = Make Contact (NO) / Switching Frequency kHz = 1 / Housing Material = Metal / Series = XS6 / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 264 / Termination Type = Cable, 5 m / Mounting Type = Flush Mount / Protection Rating = IP68 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M12 / Length mm = 54

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC