What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS612B1MAL2

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Shielded
$ 86.085

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS612B1MAL2.

Farnell

Datasheet2 pages0 years ago
Datasheet2 pages22 years ago
Datasheet1 page22 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+13.77%

CAD Models

Download Telemecanique XS612B1MAL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Omron Automation E2A-M18KN16-WP-B1 2M Proximity Sensor, M18 UNSH,NPB,16MM,PNP,NO,2M CAB

Descriptions

Descriptions of Telemecanique XS612B1MAL2 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Shielded
INDUCTIVE PROXIMITY SENSOR,12MM, CYLINDRICAL,4MM, NO, M12 FLUSH,24-240 VAC/VDC
inductive sensor XS6 M12 - L53mm - brass - Sn4mm - 24..240VAC/DC - cable 2m
; Sensor Input:Inductive; Sensing Range:2.5mm to 4mm; Supply Voltage Range DC:24V to 240V; Supply Voltage Range AC:24V to 240V ;RoHS Compliant: Yes
INDUCTIVE SENSOR, 4MM, SPST-NO, 264V; Sensing Range Max: 4mm; Thread Size - Metric: M12; Sensor Output: SPST-NO; Supply Voltage DC Min: 20V; Supply Voltage DC Max: 264V; Product Range: OsiSense XS 612 Series; SVHC: No SVHC (15-
Sensing Distance Max. mm = 4 / Inductive Sensor Output Type = Make Contact (NO) / Switching Frequency kHz = 1 / Housing Material = Metal / Series = XS6 / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 264 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP68 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M12 / Length mm = 54
Square D (Schneider Electric) XS612B1MAL2 OsiSense XS Proximity Sensor. Telemecanique OsiSense XS Proximity Sensor, Inductive Sensing Method, 4 mm Sensing Distance, 0 to 3.2 mm Measuring, Front Sensing Position, 1NO Contact Configuration, 24 VDC/240 VAC, 5/200 mA, 1000 Hz Frequency Response, Cable Connection, 0.5 ms Response, 2.09 in L x 0.47 in W Size, NEMA 4X/IP68/IP69K Enclosure, -13 to 158 deg F, Flush Mounting, Metal. Additional Description: SQD -XS612B1MAL2 XS612B1MAL2. Catalog Description: inductive sensor, XS6, M12, L53 mm, brass, Sensing 4 mm, 24 to 240 VAC/DC, 2 meter cable.

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS612B1MAL2.
  • XS612B1MAL2..