What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS608B1NAL2

Proximity Sensor Inductive NO NPN 2.5mm 12V to 24V
$ 94.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS608B1NAL2.

Newark

Datasheet6 pages0 years ago

Farnell

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+145%

CAD Models

Download Telemecanique XS608B1NAL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Introduction Date2018-05-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XS608B1NAL2 provided by its distributors.

Proximity Sensor Inductive NO NPN 2.5mm 12V to 24V
inductive sensor XS6 M8 - L51mm - stainless - Sn2.5mm - 12..48VDC - cable 2m
Cylindrical, Inductive Proximity Sensor, 8 mm Dia., Stainless Steel, 2 m, Bare Wire, 3 Wires, Shielded
INDUCTIVE PROX SENSOR 8MM 12-48 VDC, SS, 1 NO, NPN, 2.5MM, CABLE, XS600 SERIES
INDUCTIVE PROXIMITY SENSOR, 0MM TO 2.5MM, 12VDC TO 48VDC; Sensor Input:Inductive; Sensing Range:0mm to 2.5mm; Supply Voltage Range DC:12V to 48V ;RoHS Compliant: Yes
Sensing Distance Max. mm = 2.5 / Inductive Sensor Output Type = NPN / Switching Frequency kHz = 2.5 / Current Consumption mA = 10 / Housing Material = Stainless Steel / Series = XS6 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 58 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M8 / Length mm = 51

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC