What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS608B1DBL2

inductive sensor XS6 M8 - L51mm - stainless - Sn2.5mm - 12..48VDC - cable 2m
$ 263.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS608B1DBL2.

IHS

Datasheet7 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XS608B1DBL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XS608B1DBL2 provided by its distributors.

inductive sensor XS6 M8 - L51mm - stainless - Sn2.5mm - 12..48VDC - cable 2m
TELEMECANIQUE SENSORS XS608B1DBL2 Inductive sensor XS6 M8-L51mm-stainl
Proximity Sensor Inductive NC 2.5mm 12V to 24V
Inductive Sensor, 0mm Min, 2mm Max, Cylindrical, Flush Mount
Proximity switch, built-in mounting M8, 1 Form B (N/C), 100 mA, Detection range 2.5 mm, XS608B1DBL2
电感性接近传感器, 2.5MM, 48VDC, M8 X 1;
IND PROX SENSOR, 2.5MM, 48VDC, M8 X 1; Product Range:XS Series; Sensing Range Max:2.5mm; Sensor Output Type:SPST-NC; Supply Voltage DC Max:48V; Supply Voltage DC Min:12V; Thread Size - Metric:M8 x 1 RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC