What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS530B1PAL2

Cylindrical, Inductive Proximity Sensor, 30 mm Dia., Brass, 2 m, Bare Wire, 3 Wires, Shielded
$ 83.472

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS530B1PAL2.

Newark

Datasheet6 pages9 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
-30.00%

CAD Models

Download Telemecanique XS530B1PAL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS530B1PAL2 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 30 mm Dia., Brass, 2 m, Bare Wire, 3 Wires, Shielded
Proximity Sensor Inductive NO PNP 1cm 12V to 24VDC
inductive sensor XS5 M30 - L43mm - brass - Sn10mm - 12..24VDC - cable 2m
PROXIMITY SENSOR, M30, PNP, 10 MM, 10 TO 58 VDC, 200 MA,
SENSOR, 10MM, M30, 12-24V, 2M; Sensor Input:Inductive; Sensing Range:8mm to 15mm; Frequency Response Range:1kHz; Supply Voltage Range DC:12V to 24V; Sensor Output1:PNP ;RoHS Compliant: Yes
SENSOR, 10MM, M30, 12-24V, 2M; Sensing Range Max: 15mm; Thread Size - Metric: M30; Sensor Output: PNP; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Product Range: OsiSense XS 530 Series; Sensing Range: 8mm to 15mm; S
Inductive Sensor Operating temperature: -25...70 °C Connection: Cable 2m Connection Type: 3-Wire Construction form: M30 Output: PNP, Make Contact (NO) Panel-mount type: Flush Protection rating: IP68 Operating voltage: 10...36 VDC

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS530B1PAL2.