What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS518B1MAL5

inductive sensor XS5 M18 - L62mm - brass - Sn5mm - 24..240VAC/DC - cable 5m
$ 182.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS518B1MAL5.

IHS

Datasheet8 pages7 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XS518B1MAL5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XS518B1MAL5 provided by its distributors.

inductive sensor XS5 M18 - L62mm - brass - Sn5mm - 24..240VAC/DC - cable 5m
Proximity Sensor Inductive NO 5mm 24V to 240VAC
Inductive Sensor, 0mm Min, 4mm Max, Cylindrical, Flush Mount
Proximity switch, built-in mounting M18, 1 Form A (N/O), 200 mA, Detection range 2 mm, XS518B1MAL5
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NO, 24 → 240 V
INDUCTIVE PROXIMITY SWITCH 24-240V-AC
Inductive Proximity Sensor, 5Mm, 240V; Product Range:Xs Series; Sensing Range Max:5Mm; Sensor Output Type:Spst-No; Supply Voltage Dc Max:240V; Supply Voltage Dc Min:24V; Thread Size - Metric:M18 Rohs Compliant: Yes |Telemecanique Sensors XS518B1MAL5

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC