What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS518B1DBM12

Telemecanique Inductive Proximity Switch Sensor 12-48V 5mm Range
$ 92.785

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS518B1DBM12.

Electro Sonic

Datasheet2 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.00%

CAD Models

Download Telemecanique XS518B1DBM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS518B1DBM12 provided by its distributors.

Telemecanique Inductive Proximity Switch Sensor 12-48V 5mm Range
inductive sensor XS5 M18 - L74mm - brass - Sn5mm - 12..48VDC - M12
Proximity Sensor Inductive NC 5mm 12V to 24VDC
Schneider PROXIMITY SENSOR 18MM DC 2 WIRE XS
INDUCTIVE SENSOR, M18, 5MM RANGE FLUSH, 2 WIRE DC NC, M12 CONNECTOR
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NC, 12 → 48 V dc
PROXIMITY SENSOR, 58VDC 200MA XS
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS518B1DBM12
INDUCTIVE PROXIMITY SENSORS XS,
INDUCTIVE PROXIMITY SENSOR, 5MM, 48V; Sensing Range Max: 5mm; Thread Size - Metric: M18; Sensor Output: SPST-NC; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 48V; Product Range: OsiSense XS Series; SVHC: No SVHC (15-Jan-2

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC