What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS518B1DBL2

inductive sensor XS5 M18 - L62mm - brass - Sn5mm - 12..48VDC - cable 2m
$ 102.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS518B1DBL2.

Electro Sonic

Datasheet2 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XS518B1DBL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS518B1DBL2 provided by its distributors.

inductive sensor XS5 M18 - L62mm - brass - Sn5mm - 12..48VDC - cable 2m
Proximity Sensor Inductive NC 5mm 12V to 24VDC
Schneider PROXIMITY SENSOR 18MM DC 2 WIRE XS
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS518B1DBL2
Induct Sensor 12mm NC 12-48V 2m Cab
Inductive Proximity Sensor, Spst-Nc, 48V; Product Range:Xs Series; Sensing Range Max:5Mm; Sensor Output Type:Spst-Nc; Supply Voltage Dc Max:48V; Supply Voltage Dc Min:12V; Thread Size - Metric:M18 Rohs Compliant: Yes |Telemecanique Sensors XS518B1DBL2

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC