What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS512BLPAL5

inductive sensor XS5 M12 - L53mm - brass - Sn2mm - 12..48VDC - cable 5m
$ 97.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS512BLPAL5.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XS512BLPAL5 provided by its distributors.

inductive sensor XS5 M12 - L53mm - brass - Sn2mm - 12..48VDC - cable 5m
Proximity Sensor Inductive NO PNP 2mm 12V to 48VDC
Inductive Sensor, 0mm Min, 1.6mm Max, Cylindrical, Flush Mount
Proximity switch, built-in mounting M12, 1 Form A (N/O), 200 mA, Detection range 2 mm, XS512BLPAL5
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 12 → 48 V dc
Proximity Sensor 12mm DC PNP NO
INDUCTIVE PROXIMITY SENSORS XS,
INDUC.SNSRCYL LNG M12 12 24VDC PN
Inductive Proximity Sensor, 2Mm, 48V; Product Range:Xs Series; Sensing Range Max:2Mm; Sensor Output Type:Pnp; Supply Voltage Dc Max:48V; Supply Voltage Dc Min:12V; Thread Size - Metric:M12 Rohs Compliant: Yes |Telemecanique Sensors XS512BLPAL5

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC