What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS512B1MAL2

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Shielded
$ 85.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS512B1MAL2.

element14 APAC

Datasheet6 pages0 years ago

Electro Sonic

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.53%

CAD Models

Download Telemecanique XS512B1MAL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS512B1MAL2 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Shielded
inductive sensor XS5 M12 - L53mm - brass - Sn2mm - 24..240VAC/DC - cable 2m
Inductive Proximity Sensor, 2Mm, 240V; Product Range:Xs Series; Sensing Range Max:2Mm; Supply Voltage Dc Max:240V; Supply Voltage Dc Min:24V; Thread Size - Metric:M12 X 1 Rohs Compliant: Yes |Telemecanique Sensors XS512B1MAL2
Sensing Distance Max. mm = 2 / Inductive Sensor Output Type = Make Contact (NO) / Switching Frequency kHz = 1 / Housing Material = Metal / Series = XS5 / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 264 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP68 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M12 / Length mm = 54

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC