What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS508BLPAL2

PNP Barrelinductive Proximity Sensor, M8X1, 1.5MM Detection Range, 12 to 48VDC, IP67
$ 84.702

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS508BLPAL2.

Electro Sonic

Datasheet2 pages0 years ago

element14 APAC

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.53%

CAD Models

Download Telemecanique XS508BLPAL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Omron Automation E2A-M18KN16-WP-B1 2M Proximity Sensor, M18 UNSH,NPB,16MM,PNP,NO,2M CAB

Descriptions

Descriptions of Telemecanique XS508BLPAL2 provided by its distributors.

PNP BARRELINDUCTIVE PROXIMITY SENSOR, M8X1,1.5MM DETECTION RANGE,12 TO 48VDC, IP67
Proximity Sensor Inductive NO PNP 1.5mm 12V to 24VDC
TELEMECANIQUE SENSORS XS508BLPAL2 Proximity Sensor 8Mm Dc Pnp No
inductive sensor XS5 M8 - L51mm - stainless - Sn1.5mm - 12..48VDC - cable 2m
INDUCTIVE SENSOR, M8 X 1, 1.5MM RANGE, 12-48VDC, FLUSH, PNP, 1NO, 3WIRE, 2M CABLE
Inductive Sensor. M8, 1.5mm, PNP NO, 2m Type: Barrel;Output Type: PNP; NO;Size: M8;Sensing Range: 1.5mm;Supply Voltage: 12 - 24V dc;Inductive Proximity Sensors
SENSOR, 1.5MM, LONG, M8, 12-24V, 2M; Sensor Input:Inductive; Frequency Response Range:5kHz; Supply Voltage Range DC:12V to 24V; SVHC:No SVHC (19-Dec-2011); Sensing Range:0mm to 2.5mm; Sensor Output1:PNP

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC