What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS508B1PBM8

Cylindrical, Inductive Proximity Sensor, 8 mm Dia., Stainless Steel, M8, 3 Wires, Shielded
$ 91.757

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS508B1PBM8.

Inventory History

3 month trend:
+281%

CAD Models

Download Telemecanique XS508B1PBM8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS508B1PBM8 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 8 mm Dia., Stainless Steel, M8, 3 Wires, Shielded
Proximity Sensor Inductive NC PNP 1.5mm 12V to 24VDC
inductive sensor XS5 M8 - L42mm - stainless - Sn1.5mm - 12..24VDC - M8
INDUCTIVE PROXIMITY SENSOR, 1.5mm, 24VDC; Sensing Range Max:1.5mm; Thread Size - Metric:M8 x 1; Sensor Output:PNP; Supply Voltage DC Min:12V;
Sensing Distance Max. mm = 1.5 / Inductive Sensor Output Type = PNP / Switching Frequency kHz = 5 / Current Consumption mA = 10 / Housing Material = Metal / Series = XS5 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Connector, M8 / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M8 / Length mm = 42

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC