What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS508B1PAM12

Cylindrical, Inductive Proximity Sensor, 8 mm Dia., Stainless Steel, M12, 3 Wires, Shielded
$ 99.45

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS508B1PAM12.

Newark

Datasheet142 pages15 years ago
Datasheet6 pages9 years ago

Electro Sonic

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Telemecanique XS508B1PAM12 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 8 mm Dia., Stainless Steel, M12, 3 Wires, Shielded
Proximity Sensor Inductive NO PNP 1.5mm 12V to 24V
PROXIMITY SENSOR, 8MM, 1.5MM S/D, PNP, NO, M12, XS500 SERIES
inductive sensor XS5 M8 - L45mm - stainless - Sn1.5mm - 12..24VDC - M12
INDUCTIVE PROXIMITY SENSOR, 0 to 2.5MM, 12 to 24 VDC; Sensor Input:Fiber Optic; Sensing Range:0 to 2.5mm; Frequency Response Range:5 kHz; Supply Voltage Range DC:12V to 24V ;RoHS Compliant: Yes
Sensing Distance Max. mm = 1.5 / Inductive Sensor Output Type = PNP / Switching Frequency kHz = 5 / Current Consumption mA = 10 / Housing Material = Metal / Series = XS5 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Connector, M12 / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M8 / Length mm = 45

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC