What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS508B1PAL5

INDUCTIVE PROXIMITY SENSOR, 1.5MM, 24V; SVHC: No SVHC (15-Jan-2019)
$ 87.369

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS508B1PAL5.

Electro Sonic

Datasheet2 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.26%

CAD Models

Download Telemecanique XS508B1PAL5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS508B1PAL5 provided by its distributors.

INDUCTIVE PROXIMITY SENSOR, 1.5MM, 24V; SVHC:No SVHC (15-Jan-2019)
TELEMECANIQUE SENSORS XS508B1PAL5 Proximity Sensor 8Mm Dc Pnp Xs5
inductive sensor XS5 M8 - L33mm - stainless - Sn1.5mm - 12..24VDC - cable 5m
Proximity Sensor Inductive NO PNP 1.5mm 12V to 24VDC
Inductive Proximity Sensor, Pnp, 24V; Product Range:Xs Series; Sensing Range Max:1.5Mm; Sensor Output Type:Pnp; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V; Thread Size - Metric:M8 Rohs Compliant: Yes |Telemecanique Sensors XS508B1PAL5

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC