Descriptions of Telemecanique XS508B1NAM8 provided by its distributors.
INDUCTIVE PROXIMITY SENSOR, 0 to 2.5MM, 12 to 24 VDC; Sensor Input:Inductive; Sensing Range:0 to 2.5mm; Frequency Response Range:5 kHz; Supply Voltage Range DC:12V to 24V ;RoHS Compliant: Yes
INDUCTIVE PROXIMITY SENSOR, 1.5MM, 24VDC; Sensing Range Max:1.5mm; Thread Size - Metric:M8; Sensor Output:NPN-NO; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XS Series; SVHC:No SVHC (15-J
SCHNEIDER ELECTRIC XS508B1NAM8 Proximity Sensor, Inductive, 1.5mm, NPN, NO. More details: Cylindrical Proximity Sensor, Sensing Method Inductive, Diameter 8mm, Power Requirement 12 to 24VDC, Circuit Type 3 Wire NPN, Output Mode NO, Shielded, NEMA Rating 4X, IP Rating 67, Electrical Connection 3 Pin M8 Connector, Case Material 303 Stainless Steel, Basic Material Metal, Max. Detecting Distance 1.5mm, Length 41mm, Operating Frequency 5000 Hz, Operating Temp. Range -13 Degrees to 158 Degrees F, Max. Current Load 200mA, Standards UL Listed, CSA Certified, CE Compliance, RoHS