What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS4P18KP340D

PNP Barrelinductive Proximity Sensor, M18X1, 8 Mm Detection Range, 12 to 24VDC, IP67
$ 111.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS4P18KP340D.

element14 APAC

Datasheet6 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.53%

CAD Models

Download Telemecanique XS4P18KP340D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

INDUCTIVE PROXIMITY SENSOR, M18 UNSH, NPB, 16MM, PNP, NO, M12, E2A SERIES
Omron Automation E2A-M30KN20-M1-B1 Proximity Sensor, M30 UNSH,NPB,20MM,PNP,NO,M12
Proximity Sensor 2 mm 10-32V DC 3-Wire DC Stainless Steel M12x1 4-pin 8 mm

Descriptions

Descriptions of Telemecanique XS4P18KP340D provided by its distributors.

PNP BARRELINDUCTIVE PROXIMITY SENSOR, M18X1,8 MM DETECTION RANGE,12 TO 24VDC, IP67
Proximity Sensor Inductive NO/NC NPN/PNP 8mm 12V to 24V
INDUCTIVE PROXIMITY SENSOR, 8MM, 24VDC; Sensing Range Max:8mm; Thread Size - Metric:M18 x 1; Sensor Output:NPN / PNP; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XS Series; SVHC:No SVHC (

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS4 P18KP340D