What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS4P18AB120

Cylindrical, Inductive Proximity Sensor, 18 mm Dia., PBT, 2 m, Bare Wire, 2 Wires, Unshielded
$ 253.11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS4P18AB120.

Farnell

Datasheet2 pages0 years ago

element14 APAC

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.60%

CAD Models

Download Telemecanique XS4P18AB120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS4P18AB120 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 18 mm Dia., PBT, 2 m, Bare Wire, 2 Wires, Unshielded
INDUCTIVE PROXIMITY SENSOR, CYLINDRICAL,8MM, ANALOG,24VDC,20MA, M18 NON-FLUSH, IP67
Proximity Sensor Inductive NC 8mm 12V to 24V
INDUCTIVE PROXIMITY SENSOR, 8MM, 24VDC; Sensing Range Max:8mm; Thread Size - Metric:M18; Sensor Output:Current; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XS Series; SVHC:No SVHC (17-Dec

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS4 P18AB120