What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS4P18AB110L1

INDUCTIVE PROXIMITY SENSOR, 8MM, 48V; SVHC: No SVHC (15-Jan-2019)
$ 328.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS4P18AB110L1.

IHS

Datasheet7 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.38%

CAD Models

Download Telemecanique XS4P18AB110L1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Telemecanique XS4P18AB110L1 provided by its distributors.

INDUCTIVE PROXIMITY SENSOR, 8MM, 48V; SVHC:No SVHC (15-Jan-2019)
INDUCTIVE SENSOR, XS4 M18, L41MM, PBT, 8MM RANGE, 24-48VDC, 5MTR CABLE, IP67
Inductive Sensor, 0.8mm Min, 8mm Max, Cylindrical, Non Flush Mount
Proximity Sensor Inductive NC 8mm 24V to 48V
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection 0-10 V, 24 → 48 V dc
Inductive Sensor 48V 14Ma Xs +Options
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS4P18AB110L1

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC