What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS4P12PA370D

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., PPS, M12, 3 Wires, Shielded
$ 98.765

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS4P12PA370D.

element14 APAC

Datasheet6 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+40.00%

CAD Models

Download Telemecanique XS4P12PA370D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

INDUCTIVE PROXIMITY SENSOR, M18 UNSH, NPB, 16MM, PNP, NO, M12, E2A SERIES
INDUCTIVE PROXIMITY SENSOR, M8, 2 MM DETECTION RANGE, 12 TO 24VDC, IP67
Proximity Sensor Inductive NO NPN 8mm 10V to 32VDC 4-Pin

Descriptions

Descriptions of Telemecanique XS4P12PA370D provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., PPS, M12, 3 Wires, Shielded
Proximity Sensor Inductive NO PNP 4mm 12V to 48V
INDUCTIVE PROXIMITY SENSOR, 4MM, 48VDC; Sensing Range Max:4mm; Thread Size - Metric:M12 x 1; Sensor Output:PNP; Supply Voltage DC Min:12V; Supply Voltage DC Max:48V; Product Range:OsiSense XS Series; SVHC:No SVHC (12-Jan
Sensing Distance Max. mm = 4 / Inductive Sensor Output Type = PNP / Switching Frequency kHz = 5 / Current Consumption mA = 10 / Housing Material = Plastic / Series = XS4 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 58 / Termination Type = Connector, M12 / Mounting Type = Non Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M12 / Length mm = 61

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS4 P12PA370D