What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS4P08PA340S

Proximity Sensor Inductive NO PNP 2.5mm 12V to 24V
$ 129.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS4P08PA340S.

element14 APAC

Datasheet5 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XS4P08PA340S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS4P08PA340S provided by its distributors.

Proximity Sensor Inductive NO PNP 2.5mm 12V to 24V
inductive sensor XS4 M8 - L42mm - PPS - Sn2.5mm - 12..24VDC - M8
Proximity switch, built-in mounting M8, 1 Form A (N/O), 200 mA, Detection range 2.5 mm, XS4P08PA340S
Schneider INDUCTIVE SENSOR 24VDC 200MA XS +O
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS4P08PA340S
INDUCTIVE PROXIMITY SENSOR, 2.5MM, 24VDC; Sensing Range Max:2.5mm; Thread Size - Metric:M8 x 1; Sensor Output:PNP-NO; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XS Series; SVHC:No SVHC (

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC