What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS2M30MA250K

INDUCTIVE PROXIMITY SENSOR, 15MM, 240V; SVHC: No SVHC (15-Jan-2019)
$ 199.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS2M30MA250K.

IHS

Datasheet7 pages7 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.11%

CAD Models

Download Telemecanique XS2M30MA250K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XS2M30MA250K provided by its distributors.

INDUCTIVE PROXIMITY SENSOR, 15MM, 240V; SVHC:No SVHC (15-Jan-2019)
INDUCTIVE SENSOR 264VAC 200MA XS | Telemecanique Sensors XS2M30MA250K
Proximity Sensor Inductive NO 1.5cm 24V to 240V
Inductive Sensor, 0mm Min, 12mm Max, Cylindrical, Non Flush Mount
Proximity switch, built-in mounting M30, 1 Form A (N/O), 200 mA, Detection range 15 mm, XS2M30MA250K
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NC, 24 → 210 V
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS2M30MA250K
Inductive sensor XS2 M30-L75mm-brass
BRAND NEW CONDITION, GUARANTEED.
Inductive Proximity Sensor/Spst-No/240V; Product Range:Xs Series; Sensing Range Max:15Mm; Sensor Output Type:Spst-No; Supply Voltage Dc Max:240V; Supply Voltage Dc Min:24V; Thread Size - Metric:M30 Rohs Compliant: Yes |Telemecanique Sensors XS2M30MA250K
Sensing Distance Max. mm = 15 / Inductive Sensor Output Type = Make Contact (NO) / Switching Frequency kHz = 1 / Housing Material = Metal / Series = XS2 / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 264 / Termination Type = Connector, 3-Pin / Mounting Type = Non Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M30 / Length mm = 75

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS2 M30MA250K