Telemecanique XS230SAMAL2

Proximity Sensor Inductive NO 2.2cm 24V to 240V 24V to 240V
$ 140.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS230SAMAL2.

Burklin Elektronik

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.67%

CAD Models

Download Telemecanique XS230SAMAL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS230SAMAL2 provided by its distributors.

Proximity Sensor Inductive NO 2.2cm 24V to 240V 24V to 240V
PROXIMITY SENSOR, UNSHIELDED METAL, 30MM BARREL, RANGE 22MM, 24-240V
inductive sensor XS2 M30 - L63mm - stainless - Sn22mm - 24..240VAC/DC - L2m
Cylindrical, Inductive Proximity Sensor, 30 mm Dia., Stainless Steel, 2 m, Bare Wire, 2 Wires, Unshielded
Inductive Proximity Sensor, 22Mm, 240V; Product Range:Xs Series; Sensing Range Max:22Mm; Supply Voltage Dc Max:240V; Supply Voltage Dc Min:24V; Thread Size - Metric:M30 X 1.5 Rohs Compliant: Yes |Telemecanique Sensors XS230SAMAL2

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC