What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS218BLPAL5

TELEMECANIQUE SENSORS XS218BLPAL5 Proximity Sensor, Inductive, 18mm, PNP, NO
$ 52.199

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS218BLPAL5.

Burklin Elektronik

Datasheet6 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.00%

CAD Models

Download Telemecanique XS218BLPAL5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS218BLPAL5 provided by its distributors.

TELEMECANIQUE SENSORS XS218BLPAL5 Proximity Sensor,Inductive,18mm,PNP,NO
Proximity Sensor Inductive NO PNP 8mm 12V to 24V
INDUCTIVE SENSOR XS2 M18, L53MM, BRASS, SN8MM, 12 TO 24VDC, CABLE 5M
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 12 → 24 V dc
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS218BLPAL5
INDUCTIVE SENSOR CYLINDRICAL M18
Sensing Distance Max. mm = 8 / Inductive Sensor Output Type = PNP / Switching Frequency Hz = 500 / Current Consumption mA = 10 / Housing Material = Brass Nickel Plated / Series = XS2 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Cable, 5 m / Mounting Type = Non Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M18 / Length mm = 53

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC