What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS218B4PAL2

inductive sensor XS2 M18 - L41mm - brass - Sn16mm - 12..24VDC - cable 2m
$ 107.072
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS218B4PAL2.

element14 APAC

Datasheet142 pages15 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+114%

CAD Models

Download Telemecanique XS218B4PAL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS218B4PAL2 provided by its distributors.

inductive sensor XS2 M18 - L41mm - brass - Sn16mm - 12..24VDC - cable 2m
INDUCTIVE 24VDC PNP NO NONFLUSH CBL 2M | Telemecanique Sensors XS218B4PAL2
INDUCTIVE PROXIMITY SENSOR, 16MM, 24VDC
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 16 mm Detection, PNP NO, 12 → 24 V dc
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS218B4PAL2
INDUCTIVE PROXIMITY SENSORS XS,
Telemecanique Sensors XS218B4PAL2 近接センサ
RS APAC
Inductive Proximity Sensor, 16Mm, 24V; Product Range:Xs Series; Sensing Range Max:16Mm; Sensor Output Type:Pnp; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V; Thread Size - Metric:M18 Rohs Compliant: Yes |Telemecanique Sensors XS218B4PAL2

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC