What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS212BLPAL5

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, 5 m, Bare Wire, 3 Wires, Unshielded
$ 51.909

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS212BLPAL5.

Burklin Elektronik

Datasheet6 pages3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.14%

CAD Models

Download Telemecanique XS212BLPAL5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS212BLPAL5 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, 5 m, Bare Wire, 3 Wires, Unshielded
Sensor, Inductive Proximity |Telemecanique Sensors XS212BLPAL5
inductive sensor XS2 M12 - L44mm - brass - Sn4mm - 12..24VDC - cable 5m
INDUCTIVE PROXIMITY SENSOR, 4MM, 24VDC; Sensing Range Max:4mm; Thread Size - Metric:M12 x 1; Sensor Output:PNP-NO; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XS Series; SVHC:No SVHC (15-
Sensing Distance Max. mm = 4 / Inductive Sensor Output Type = PNP / Switching Frequency kHz = 1.2 / Current Consumption mA = 10 / Housing Material = Brass Nickel Plated / Series = XS2 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Cable, 5 m / Mounting Type = Non Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M12 / Length mm = 44

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC