What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS212AAPAL5

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., PPS, 5 m, Bare Wire, 3 Wires, Unshielded
$ 80.041

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS212AAPAL5.

Burklin Elektronik

Datasheet5 pages3 years ago

TME

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XS212AAPAL5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS212AAPAL5 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., PPS, 5 m, Bare Wire, 3 Wires, Unshielded
Sensor, Inductive Proximity |Telemecanique Sensors XS212AAPAL5
INDUCTIVE PROXIMITY SENSOR, 7MM, 48V; Sensing Range Max: 7mm; Thread Size - Metric: M12; Sensor Output: PNP; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 48V; Product Range: OsiSense XS Series; SVHC: No SVHC (15-Jan-2019)
Sensing Distance Max. mm = 7 / Inductive Sensor Output Type = PNP / Switching Frequency kHz = 2.5 / Current Consumption mA = 10 / Housing Material = Plastic / Series = XS2 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 58 / Termination Type = Cable, 5 m / Mounting Type = Non Flush Mount / Protection Rating = IP68 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Construction Form = M12 / Length mm = 50

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC