What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS1N30PB349D

TELEMECANIQUE SENSORS XS1N30PB349D Inductive Sensor 24Vdc 200Ma Xs +Options
$ 137.69

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS1N30PB349D.

Burklin Elektronik

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.92%

Descriptions

Descriptions of Telemecanique XS1N30PB349D provided by its distributors.

TELEMECANIQUE SENSORS XS1N30PB349D Inductive Sensor 24Vdc 200Ma Xs +Options
Inductive Proximity Sensor, Pnp, 24V; Product Range:Xs Series; Sensing Range Max:20Mm; Sensor Output Type:Pnp; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V; Thread Size - Metric:M30 Rohs Compliant: Yes |Telemecanique Sensors XS1N30PB349D
Sensing Distance Max. mm = 20 / Inductive Sensor Output Type = PNP / Switching Frequency Hz = 500 / Current Consumption mA = 10 / Housing Material = Metal / Series = XS1 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Connector, M12 / Mounting Type = Flush Mount / Protection Rating = IP67 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 50 / Construction Form = M30 / Length mm = 55

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS1 N30PB349D