What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS1N18PB349D

INDUCTIVE SENSOR 24VDC 200MA XS +OPTIONS | Telemecanique Sensors XS1N18PB349D
$ 128.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS1N18PB349D.

Burklin Elektronik

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.43%

Descriptions

Descriptions of Telemecanique XS1N18PB349D provided by its distributors.

INDUCTIVE SENSOR 24VDC 200MA XS +OPTIONS | Telemecanique Sensors XS1N18PB349D
INDUCTIVE PROXIMITY SENSOR, 10MM, 24V; Sensing Range Max: 10mm; Thread Size - Metric: M18; Sensor Output: PNP; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Product Range: OsiSense XS Series; SVHC: No SVHC (15-Jan-201
Sensing Distance Max. mm = 10 / Inductive Sensor Output Type = PNP / Switching Frequency kHz = 1 / Current Consumption mA = 10 / Housing Material = Metal / Series = XS1 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Connector, M12 / Mounting Type = Flush Mount / Protection Rating = IP67 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 50 / Construction Form = M18 / Length mm = 50

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS1 N18PB349D