What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS1M18PC410D

inductive sensor XS1 M18 - L60mm - brass - Sn5mm - 12..24VDC - M12
$ 152.333
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS1M18PC410D.

Farnell

Datasheet2 pages0 years ago

Burklin Elektronik

TME

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.25%

CAD Models

Download Telemecanique XS1M18PC410D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS1M18PC410D provided by its distributors.

inductive sensor XS1 M18 - L60mm - brass - Sn5mm - 12..24VDC - M12
Inductive Proximity Sensor, 5Mm, 24Vdc; Product Range:Xs Series; Sensing Range Max:5Mm; Sensor Output Type:Pnp; Supply Voltage Dc Max:24Vdc; Supply Voltage Dc Min:12Vdc; Thread Size - Metric:M18 X 1 Rohs Compliant: Yes |Telemecanique Sensors XS1M18PC410D
Sensing Distance Max. mm = 5 / Inductive Sensor Output Type = PNP / Switching Frequency kHz = 2 / Current Consumption mA = 10 / Housing Material = Brass Nickel Plated / Series = XS1 / Operating Voltage Min. V = 9 / Operating Voltage Max. V = 36 / Termination Type = Connector, M12 / Mounting Type = Flush Mount / Protection Rating = IP67 / Protection Rating = IP65 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M18 / Length mm = 72

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC