What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS1M18AB120

Proximity Sensor, XS1 M18 - L53MM - Brass - SN5MM - 12..24VDC - Cable 2M
$ 265.585

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS1M18AB120.

Newark

Datasheet6 pages0 years ago

element14 APAC

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.98%

CAD Models

Download Telemecanique XS1M18AB120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS1M18AB120 provided by its distributors.

PROXIMITY SENSOR, XS1 M18 - L53MM - BRASS - SN5MM - 12..24VDC - CABLE 2M
Proximity Sensor Inductive NC 5mm 12V to 24V
INDUCTIVE PROXIMITY SENSOR, 5MM, 24VDC; Sensing Range Max:5mm; Thread Size - Metric:M18 x 1; Sensor Output:Current; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XS Series; SVHC:No SVHC (12

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS1 M18AB120
  • XS1M18AB120.