What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS130BLPAM12

Cylindrical, Inductive Proximity Sensor, 30 mm Dia., Brass, M12, 3 Wires, Shielded
$ 46.971

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS130BLPAM12.

Farnell

Datasheet6 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-14.16%

CAD Models

Download Telemecanique XS130BLPAM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS130BLPAM12 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 30 mm Dia., Brass, M12, 3 Wires, Shielded
PROXIMITY SENSOR, 30MM BARREL, SHIELDED METAL, PNP, RANGE 10MM, 10-36VDC, M12 C
INDUCTIVE PROXIMITY SENSORS XS, XS1 M30, L68MM, BRASS, SN10MM, 12-24VDC, M12
Inductive Proximity Sensor, Pnp, 24V; Product Range:Xs Series; Sensing Range Max:10Mm; Sensor Output Type:Pnp; Supply Voltage Dc Max:24Vdc; Supply Voltage Dc Min:12Vdc; Thread Size - Metric:M30 X 1.5 Rohs Compliant: Yes |Telemecanique Sensors XS130BLPAM12
Inductive Sensor Operating temperature: -25...70 °C Connection: Plug M12, 4-Pin Connection Type: 3-Wire Construction form: M30 Housing Material: Nickel-Plated / Brass (CuZn) Output: PNP, Make Contact (NO) Panel-mount type: Flush Protection rating: IP67 Operating voltage: 10...36 VDC

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC