What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS118BLPAM12

Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Brass, M12, 3 Wires, Shielded
$ 42.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS118BLPAM12.

IHS

Datasheet2 pages0 years ago

Farnell

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.10%

CAD Models

Download Telemecanique XS118BLPAM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XS118BLPAM12 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Brass, M12, 3 Wires, Shielded
PROXIMITY SENSOR, 18MM BARREL, SHIELDED METAL, PNP, RANGE 5MM, 10-36VDC, M12 CO
Proximity Sensor Inductive NO PNP 5mm 12V to 24VDC
INDUCTIVE PROXIMITY SENSOR, 5MM, 24VDC; Sensing Range Max:5mm; Thread Size - Metric:M18 x 1; Sensor Output:PNP; Supply Voltage DC Min:12VDC; Supply Voltage DC Max:24VDC; Product Range:OsiSense XS Series; SVHC:No SVHC (07
INDUCTIVE PROXIMITY SENSOR, PNP, 24V; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:70°C; Supply Voltage Min:12VDC; Supply Voltage Max:24VDC; Sensor Output Type:3-Wire, PNP, NO; Sensor Body Material:Brass RoHS Compliant: Yes
Inductive Sensor Operating temperature: -25...70 °C Connection: Plug M12, 4-Pin Connection Type: 3-Wire Construction form: M18 Housing Material: Nickel-Plated / Brass (CuZn) Output: PNP, Make Contact (NO) Panel-mount type: Flush Protection rating: IP67 Operating voltage: 10...36 VDC

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC