What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS118BLPAL5

Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Brass, 5 m, Bare Wire, 3 Wires, Shielded
$ 50.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS118BLPAL5.

element14 APAC

Datasheet6 pages0 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-3.85%

CAD Models

Download Telemecanique XS118BLPAL5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS118BLPAL5 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Brass, 5 m, Bare Wire, 3 Wires, Shielded
inductive sensor XS1 M18 - L53mm - brass - Sn5mm - 12..24VDC - cable 5m
Inductive Proximity Sensor, Pnp-No, 24V; Product Range:Xs Series; Sensing Range Max:5Mm; Sensor Output Type:Pnp-No; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V; Thread Size - Metric:M18 X 1 Rohs Compliant: Yes |Telemecanique Sensors XS118BLPAL5
Sensing Distance Max. mm = 5 / Inductive Sensor Output Type = PNP / Switching Frequency kHz = 1.2 / Current Consumption mA = 10 / Housing Material = Metal / Series = XS1 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Cable, 5 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M18 / Length mm = 53

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC