What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS118BLNAM12

Proximity Sensor, 18MM Barrel, Shielded Metal, NPN, Range 5MM, 10-36VDC, M12 Co
$ 42.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS118BLNAM12.

element14 APAC

Datasheet6 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XS118BLNAM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS118BLNAM12 provided by its distributors.

PROXIMITY SENSOR, 18MM BARREL, SHIELDED METAL, NPN, RANGE 5MM, 10-36VDC, M12 CO
Inductive Proximity Sensor, Npn-No, 24V; Product Range:Xs Series; Sensing Range Max:5Mm; Sensor Output Type:Npn-No; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V; Thread Size - Metric:M18 X 1 Rohs Compliant: Yes |Telemecanique Sensors XS118BLNAM12
Sensing Distance Max. mm = 5 / Inductive Sensor Output Type = NPN / Switching Frequency kHz = 1.2 / Current Consumption mA = 10 / Housing Material = Metal / Series = XS1 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Connector, M12 / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M18 / Length mm = 64

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC