Descriptions of Telemecanique XS112BLPAL5 provided by its distributors.
INDUCTIVE PROXIMITY SENSOR, 2MM, 24VDC; Sensing Range Max:2mm; Thread Size - Metric:M12 x 1; Sensor Output:PNP-NO; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XS Series; SVHC:No SVHC (15-
Inductive Proximity Sensor, Pnp-No, 24V; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:70°C; Supply Voltage Min:12Vdc; Supply Voltage Max:24Vdc; Sensor Output Type:3-Wire, Pnp, No; Sensor Terminals:Cable Rohs Compliant: Yes |Telemecanique Sensors XS112BLPAL5
Sensing Distance Max. mm = 2 / Inductive Sensor Output Type = PNP / Switching Frequency kHz = 2.5 / Current Consumption mA = 10 / Housing Material = Metal / Series = XS1 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Cable, 5 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M12 / Length mm = 44
SCHNEIDER ELECTRIC XS112BLPAL5 Proximity Sensor, Inductive, 12mm, PNP, NO. More details: Cylindrical Proximity Sensor, Sensing Method Inductive, Diameter 12mm, Power Requirement 12 to 24VDC, Circuit Type 3 Wire PNP, Output Mode NO, Shielded, NEMA Rating 4X, IP Rating 67, Electrical Connection 5m Cable, Case Material Nickel Plated Brass, Basic Material Metal, Max. Detecting Distance 2.0mm, Length 41mm, Operating Frequency 2000 Hz, Operating Temp. Range -13 Degrees to 158 Degrees F, Max. Current Load 100mA, Standards UL Listed, CSA Certified, CE Compliance, RoHS