What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS112B3PAL5

INDUCTIVE PROXIMITY SENSOR, 4MM, 24V; SVHC: No SVHC (15-Jan-2019)
$ 102.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS112B3PAL5.

IHS

Datasheet7 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.21%

CAD Models

Download Telemecanique XS112B3PAL5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XS112B3PAL5 provided by its distributors.

INDUCTIVE PROXIMITY SENSOR, 4MM, 24V; SVHC:No SVHC (15-Jan-2019)
inductive sensor XS1 M12 - L35mm - brass - Sn4mm - 12..24VDC - cable 5m
TELEMECANIQUE SENSORS XS112B3PAL5 Inductive sensor XS1 M12-L37mm-Brss
Proximity Sensor Inductive NO PNP 4mm 12V to 24V
Inductive Sensor, 0mm Min, 3.2mm Max, Cylindrical, Flush Mount
Proximity switch, built-in mounting M12, 1 Form A (N/O), 200 mA, Detection range 4 mm, XS112B3PAL5
PROXIMITY SENSOR 12mm XS1 Basic
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS112B3PAL5
Ind Sensor Cyl 12mm NO PNP 12-24V 5m
INDUCTIVE SENSOR CYL. M12 12 24VD
Telemecanique Sensors XS112B3PAL5 近接センサ

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC