What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS108BLNAM12

Cylindrical, Inductive Proximity Sensor, 8 mm Dia., Brass, M12, 3 Wires, Shielded
$ 104.565

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS108BLNAM12.

Burklin Elektronik

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+600%

Descriptions

Descriptions of Telemecanique XS108BLNAM12 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 8 mm Dia., Brass, M12, 3 Wires, Shielded
PROXIMITY SENSOR, 8MM BARREL, SHIELDED METAL, NPN, RANGE 1.5MM, 10-36VDC, M12 C
Proximity Sensor Inductive NO NPN 1.5mm 12V to 24V
Ind Prox Sensor, 1.5Mm, Npn/Spst-No, 24V; Product Range:Xs Series; Sensing Range Max:1.5Mm; Sensor Output Type:Npn/Spst-No; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V; Thread Size - Metric:M8 X 1 Rohs Compliant: Yes |Telemecanique Sensors XS108BLNAM12

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC