What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XMLR400M1P75

TELEMECANIQUE SENSORS XMLR400M1P75 Fluid/Air Pressure Sensor, 34809 psi, PNP
$ 445.65

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLR400M1P75.

RS (Formerly Allied Electronics)

Datasheet6 pages6 years ago
Datasheet5 pages0 years ago

Newark

CAD Models

Download Telemecanique XMLR400M1P75 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLR400M1P75 provided by its distributors.

TELEMECANIQUE SENSORS XMLR400M1P75 Fluid/Air Pressure Sensor,34809 psi,PNP
PRESSURE TX, DIFFERENTIAL, 0-400BAR; Operating Pressure Max: 400bar; Sensor Output: PNP; Pressure Measurement Type: -; Voltage Rating: 24VDC; Port Style: G1/4 (1/4" BSP); Supply Current: 50mA; Product Range: -; SVHC: No SVHC (15
Pressure Tx, Differential, 0-400Bar; Pressure Type:Differential; Pressure Port Type:Bspp Female; Operating Pressure Min:0Bar; Operating Pressure Max:400Bar; Pressure Port Size:G1/4; Supply Voltage Min:17Vdc; Supply Voltage Max:33Vdc Rohs Compliant: Yes |Telemecanique Sensors XMLR400M1P75

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC